Toshiba TC74ACT640P(F) Bus Transceiver Inverting CMOS, 20-Pin PDIP
- RS Stock No.:
- 539-9197
- Mfr. Part No.:
- TC74ACT640P(F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 539-9197
- Mfr. Part No.:
- TC74ACT640P(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Transceiver | |
| Logic Family | ACT | |
| Logic Function | Bus Transceiver | |
| Polarity | Inverting | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.6mm | |
| Height | 3.5mm | |
| Maximum Low Level Output Current | 24mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Transceiver | ||
Logic Family ACT | ||
Logic Function Bus Transceiver | ||
Polarity Inverting | ||
Package Type PDIP | ||
Pin Count 20 | ||
Input Level TTL | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Length 24.6mm | ||
Height 3.5mm | ||
Maximum Low Level Output Current 24mA | ||
- COO (Country of Origin):
- JP
Related links
- onsemi MM74HCT245WMX Bus Transceiver 20-Pin SOIC
- Toshiba TC74HC245AP(F) Bus Transceiver 20-Pin PDIP
- Toshiba TC74HC245AF(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74AC245F(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74VCX245FT Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HC245N Bus Transceiver 20-Pin PDIP
- Texas Instruments Bus Transceiver 20-Pin PDIP
