Toshiba TC74VCX245FT Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.01

(exc. GST)

$8.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.602$8.01-
25 - 120$1.54$7.703%
125 +$1.47$7.358%

*price indicative

RS Stock No.:
601-4689
Mfr. Part No.:
TC74VCX245FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VCX

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

3.6V

Input Level

CMOS

Output Level

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

55ns

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

6.5mm

Series

TC74VCX245

Height

1mm

Maximum Low Level Output Current

24mA

Automotive Standard

No

Output Type

3 State

COO (Country of Origin):
JP

TC74VCX Series, Toshiba


Process: CMOS

Power supply voltage: 1.2 to 3.6 V

74VCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy