Texas Instruments TSS721AD Bus Transceiver Inverting Meter Bus Transceiver, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$8.28

(exc. GST)

$9.11

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 76 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$8.28-
50 - 99$8.042%
100 - 199$7.726%
200 +$7.548%

*price indicative

RS Stock No.:
526-943
Mfr. Part No.:
TSS721AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVCMOS/LVTTL

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

1

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-0.3V

Pin Count

16

Maximum Supply Voltage

5.5V

Input Level

CMOS

Output Level

Meter Bus Transceiver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Maximum High Level Output Current

40μA

Series

TSS721A

Standards/Approvals

No

Maximum Low Level Output Current

10μA

Length

9.9mm

Height

1.58mm

Automotive Standard

No

Output Type

Transceiver

M-BUS Transceiver, Texas Instruments


M-Bus (Meter-Bus) is a European standard (EN 13757-2 physical and link layer, EN 13757-3 application layer) for the remote reading of gas or electricity meters.

Each (In a Tube of 25)
$2.198
Each (In a Pack of 5)
$3.984
Each (Supplied in a Tube)
$1.264
Each (In a Tube of 36)
$0.783

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy