Toshiba TC74VCX163245(SP,F Bus Transceiver, 16-Bit Non-Inverting CMOS, 48-Pin TSSOP
- RS Stock No.:
- 601-4443
- Mfr. Part No.:
- TC74VCX163245(SP,F
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.92
(exc. GST)
$21.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.984 | $19.92 |
| 25 - 120 | $3.87 | $19.35 |
| 125 - 245 | $3.756 | $18.78 |
| 250 - 495 | $3.646 | $18.23 |
| 500 + | $3.538 | $17.69 |
*price indicative
- RS Stock No.:
- 601-4443
- Mfr. Part No.:
- TC74VCX163245(SP,F
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Transceiver | |
| Logic Family | VCX | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 8.9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Standards/Approvals | No | |
| Series | TC74VCX16324 | |
| Length | 12.8mm | |
| Height | 1mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Transceiver | ||
Logic Family VCX | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.6V | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum Propagation Delay Time @ CL 8.9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Standards/Approvals No | ||
Series TC74VCX16324 | ||
Length 12.8mm | ||
Height 1mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VCX Series, Toshiba
74VCX Family
Related links
- Toshiba TC74HC245AF(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74HC245AP(F) Bus Transceiver 20-Pin PDIP
- Toshiba TC74AC245F(F) Bus Transceiver 20-Pin SOP
- Renesas Electronics 74FCT16245CTPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Nexperia Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVTH16245ADGGR Bus Transceiver 48-Pin TSSOP
- Nexperia 74LVT16245BDGG 16-Bit Non-Inverting TTL, 48-Pin TSSOP
