Renesas Electronics QS3VH16233PAG8, Bus Switch, MUX/DEMUX, 56-Pin TSSOP
- RS Stock No.:
- 264-3541
- Mfr. Part No.:
- QS3VH16233PAG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3541
- Mfr. Part No.:
- QS3VH16233PAG8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | LVTTL | |
| Configuration | MUX/DEMUX | |
| Maximum Quiescent Current | 3mA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 4.6V | |
| Pin Count | 56 | |
| Maximum On State Resistance | 4Ω | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | QS3VH | |
| Standards/Approvals | Industrial | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family LVTTL | ||
Configuration MUX/DEMUX | ||
Maximum Quiescent Current 3mA | ||
Minimum Supply Voltage 2.3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 4.6V | ||
Pin Count 56 | ||
Maximum On State Resistance 4Ω | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series QS3VH | ||
Standards/Approvals Industrial | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics Hot switch is a 32 bit to 16 bit high bandwidth bus switch which can multiplex or demultiplex data. It has very low ON resistance resulting in under 250ps propagation delay through the switch. This device can be used as two 16 bit to 8 bit multiplexers or as one 32 bit to 16 bit multiplexer. SELx inputs control the data flow. It has TESTx inputs control either one or two ports connection. In the OFF and ON states the switches are 5V tolerant. In the OFF state the switches offer very high impedance at the terminals.
Low RON 4 Ω typical present
Flat RON characteristics over operating range
Bidirectional dataflow with near zero delay available
Excellent RON matching between channels
Vcc operation is from ranging 2.3 V to 3.6 V available
High bandwidth up to 500 MHz present
LVTTL compatible control inputs available
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics QS3VH16233PAG8 MUX/DEMUX, 56-Pin TSSOP
- Renesas Electronics QS3VH16233PAG 56-Pin TSSOP
- Renesas Electronics Bus Transceiver 56-Pin TSSOP
- Texas Instruments 74CBTLV16211GR 12 x 1:1, 56-Pin TSSOP
- Renesas Electronics 74LVCH16543APAG Bus Transceiver 56-Pin TSSOP
- Renesas Electronics 24-Pin TSSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics QS3861PAG8 24-Pin TSSOP
