Renesas Electronics Bus Transceiver, 7-Bit CMOS, 56-Pin TSSOP
- RS Stock No.:
- 263-7971
- Mfr. Part No.:
- 74LVCH16543APAG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-7971
- Mfr. Part No.:
- 74LVCH16543APAG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 7 | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 7.4ns | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Low Level Output Current | 24mA | |
| Series | IDT74LVCH16543A | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 7 | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.6V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 7.4ns | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Low Level Output Current 24mA | ||
Series IDT74LVCH16543A | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 16-bit transceiver is built using advanced dual metal CMOS technology. These high-speed, low-power transceivers are ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.
Supports hot insertion
Available in SSOP and TSSOP packages
Reduced system switching noise
Related links
- Renesas Electronics 74LVCH16543APAG Bus Transceiver 56-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVCHR162245APAG8 Bus Transceiver 48-Pin TSSOP
