Renesas Electronics QS3861PAG, Bus Switch, 1 x 1:1, 24-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.38

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.855$21.38
125 +$0.845$21.13

*price indicative

Packaging Options:
RS Stock No.:
217-7968
Mfr. Part No.:
QS3861PAG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Switch

Logic Family

CMOS

Configuration

1 x 1:1

Number of Elements per Chip

21

Mount Type

Surface

Maximum Quiescent Current

3μA

Package Type

TSSOP

Minimum Supply Voltage

2.3V

Pin Count

24

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.25ns

Maximum On State Resistance

15Ω

Maximum Operating Temperature

85°C

Series

QS3861

Height

1.47mm

Length

8.7mm

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics QS3861 provides a set of ten high-speed CMOS TTL-compatible bus switches. The low ON resistance (5 ohm) of the QS3861 allows inputs to be connected without adding propagation delay and without generating additional ground bounce noise. The Bus Enable (BE) signal turns the switches on. The QS3861 operates at -40C to +85C.

Enhanced N channel FET with no inherent diode to Vcc

5 ohm bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Undershoot clamp diodes on all switch and control inputs

Available in 24 pin QSOP and TSSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy