JSP Dark Blue Short Bump Cap High Density Polyethylene
- RS Stock No.:
- 736-2289
- Mfr. Part No.:
- ABS000-002-100
- Brand:
- JSP
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$56.26
(exc. GST)
$61.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $56.26 | - |
| 7 - 14 | $55.74 | - |
| 15 - 39 | $55.07 | 2% |
| 40 + | $54.18 | 3% |
*price indicative
- RS Stock No.:
- 736-2289
- Mfr. Part No.:
- ABS000-002-100
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Dark Blue | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Slip Ratchet | |
| Inner Shell Material | High Density Polyethylene | |
| Series | Hardcap A1+ | |
| Outer Material | High Density Polyethylene | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Dark Blue | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Adjustable Type Slip Ratchet | ||
Inner Shell Material High Density Polyethylene | ||
Series Hardcap A1+ | ||
Outer Material High Density Polyethylene | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hardcap A1+, Short 5cm Peak
Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry
Standards
EN812 : 2001 A1
- RS Stock No. 9076211
- Mfr. Part No. AAF000-002-100
Each
$96.99
- RS Stock No. 7362305
- Mfr. Part No. ABT000-002-100
Each
$54.46
- RS Stock No. 6899663
- Mfr. Part No. ABR000-000-500
Each
$59.58
- RS Stock No. 9076217
- Mfr. Part No. AAF000-001-100
Each
$101.40
Related links
- JSP Dark Blue Short Bump Cap High Density Polyethylene
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- JSP Black Short Bump Cap High Density Polyethylene
- JSP Yellow Short Bump Cap High Density Polyethylene
- JSP Dark Blue Standard Bump Cap High Density Polyethylene
- JSP Navy Micro Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP Black Standard Bump Cap High Density Polyethylene












