JSP Dark Blue Standard Bump Cap High Density Polyethylene
- RS Stock No.:
- 689-9663
- Mfr. Part No.:
- ABR000-000-500
- Brand:
- JSP
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$59.58
(exc. GST)
$65.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $59.58 | - |
| 7 - 14 | $58.98 | 1% |
| 15 - 39 | $58.28 | 2% |
| 40 + | $57.31 | 3% |
*price indicative
- RS Stock No.:
- 689-9663
- Mfr. Part No.:
- ABR000-000-500
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Dark Blue | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Slip Ratchet | |
| Series | Hardcap A1+ | |
| Outer Material | High Density Polyethylene | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Dark Blue | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Slip Ratchet | ||
Series Hardcap A1+ | ||
Outer Material High Density Polyethylene | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hardcap A1+
Industry leading bumpcap technology, designed to exceed the most recent standards EN812: 2001 A1.
Sleek and low profile, almost impossible to distinguish from a standard baseball cap.
Unique angled adjuster designed to fit under the occipital bone at the rear of the skull means one size really does fit all, particularly when combined with the castellated protective liner
The liner is removable, therefore the cap part is machine washable for hygiene purposes
The sweatband is terry towelling for added comfort
Reflective piping for added visibility
Standards
EN812 : 2001 A1
Related links
- JSP Dark Blue Short Bump Cap High Density Polyethylene
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- JSP Black Standard Bump Cap High Density Polyethylene
- Skytec Blue Standard Bump Cap High Density Polyethylene
- JSP Yellow Micro Bump Cap High Density Polyethylene
- JSP Yellow Short Bump Cap High Density Polyethylene
- Skytec Black Standard Bump Cap High Density Polyethylene
- Skytec Grey Standard Bump Cap High Density Polyethylene
