Skytec Grey Standard Bump Cap High Density Polyethylene
- RS Stock No.:
- 275-5651
- Mfr. Part No.:
- ENB00011GZ
- Brand:
- Skytec
Subtotal (1 unit)*
$49.20
(exc. GST)
$54.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.20 |
*price indicative
- RS Stock No.:
- 275-5651
- Mfr. Part No.:
- ENB00011GZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Grey | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Integral Sweatband | Yes | |
| Standards/Approvals | No | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Outer Material | High Density Polyethylene | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Grey | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Integral Sweatband Yes | ||
Standards/Approvals No | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Outer Material High Density Polyethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Bump Cap is an extremely comfortable industrial bump cap that provides an innovative size adaptation solution, optimum thermo regulation, choice of stylish cap designs and best in class protection. It has maximum air circulation thanks to unique airflow management. It is designed to be compatible with hearing and eye protection PPE.
Lightweight
Water repellent textiles
Aerated and breathable
Anthropomorphically sized
Moisture vapour transfer technology
- RS Stock No. 2755649
- Mfr. Part No. ENB00010GZ
Each
$49.18
- RS Stock No. 2755650
- Mfr. Part No. ENB00011BZ
Each
$63.61
- RS Stock No. 2755652
- Mfr. Part No. ENB00011XZ
Each
$49.16
- RS Stock No. 0501562
- Mfr. Part No. ABR000-001-100
Each
$69.15
Related links
- Skytec Blue Standard Bump Cap High Density Polyethylene
- Skytec Black Standard Bump Cap High Density Polyethylene
- JSP Dark Blue Standard Bump Cap High Density Polyethylene
- JSP Black Standard Bump Cap High Density Polyethylene
- Skytec Grey Micro Bump Cap High Density Polyethylene
- Skytec Grey Standard Bump Cap Polyester
- Skytec Black Micro Bump Cap High Density Polyethylene
- JSP Navy Micro Bump Cap High Density Polyethylene












