Skytec Black Micro Bump Cap High Density Polyethylene
- RS Stock No.:
- 275-5648
- Mfr. Part No.:
- ENB00010BZ
- Brand:
- Skytec
Subtotal (1 unit)*
$74.09
(exc. GST)
$81.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.09 |
*price indicative
- RS Stock No.:
- 275-5648
- Mfr. Part No.:
- ENB00010BZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012, CE, 2797, EN 397 / ANSI Z89 | |
| Inner Shell Material | High Density Polyethylene | |
| Series | SYNTIS | |
| Outer Material | High Density Polyethylene | |
| Head Size | 54 → 64 cm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012, CE, 2797, EN 397 / ANSI Z89 | ||
Inner Shell Material High Density Polyethylene | ||
Series SYNTIS | ||
Outer Material High Density Polyethylene | ||
Head Size 54 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Bump Cap is an extremely comfortable industrial bump cap that provides an innovative size adaptation solution, optimum thermo regulation, choice of stylish cap designs and best in class protection. It has maximum air circulation thanks to unique airflow management. It is designed to be compatible with hearing and eye protection PPE.
Lightweight
Water repellent textiles
Aerated and breathable
Anthropomorphically sized
Moisture vapour transfer technology
Related links
- JSP Black Micro Bump Cap High Density Polyethylene
- Skytec Grey Micro Bump Cap High Density Polyethylene
- JSP Navy Micro Bump Cap High Density Polyethylene
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- JSP Yellow Micro Bump Cap High Density Polyethylene
- JSP Red Micro Bump Cap High Density Polyethylene
- JSP White Micro Bump Cap High Density Polyethylene
- Skytec Black Standard Bump Cap High Density Polyethylene
