3M Orange Short Bump Cap ABS
- RS Stock No.:
- 230-9866
- Distrelec Article No.:
- 303-99-635
- Mfr. Part No.:
- 7100217846
- Brand:
- 3M
Subtotal (1 unit)*
$47.67
(exc. GST)
$52.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.67 |
*price indicative
- RS Stock No.:
- 230-9866
- Distrelec Article No.:
- 303-99-635
- Mfr. Part No.:
- 7100217846
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bump Cap | |
| Colour | Orange | |
| Peak Type | Short | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 12492, EN 14052, EN 397, EN 812, EN 50365 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Head Size | 52 → 65 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bump Cap | ||
Colour Orange | ||
Peak Type Short | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 12492, EN 14052, EN 397, EN 812, EN 50365 | ||
EN 812 Compliant Yes | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Head Size 52 → 65 cm | ||
Outer Material ABS | ||
3M Bump Cap, 52 to 65cm Head size, Orange - 7100217846
This bump cap provides essential protection in low-risk environments. Designed for comfortable wear with a head size range of 52 to 65 cm, it is constructed from durable ABS for safety and longevity. With its short peak and machine washable features, this safety headwear combines practicality with functionality.
Features & Benefits
• Lightweight ABS material ensures durability and comfort
• Integral sweatband enhances comfort during extended wear
• Machine washable for easy maintenance and hygiene
• Fully adjustable with a reliable retention system
• Complies with EN812 standards for quality assurance
• Flexible design allows compatibility with other PPE
Applications
• Used in aerospace and automotive manufacturing
• Suitable for facilities maintenance and logistics tasks
• Ideal for tradespeople in environments without falling object risks
• Popular choice for government institutions such as police services
How does the sweatband improve comfort during prolonged use?
The integral sweatband effectively wicks moisture away, ensuring a comfortable fit even in warm conditions, making it ideal for extended wear in various work environments.
What maintenance requirements should I follow to keep it in good condition?
It is machine washable, so adhering to the washing instructions on the care label is important to maintain its condition and hygiene. Regular cleaning will enhance its longevity and usability.
What specific protection does it offer against workplace hazards?
It protects against minor bumps and knocks from hard surfaces, reducing the risk of scalp lacerations, making it suitable for low-risk tasks where there is a chance of head impacts.
Related links
- Centurion Safety Navy Short Bump Cap ABS
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
- SURFLEX Orange Short Bump Cap 100% Polyester
- SURFLEX Navy Short Bump Cap 100% Polyester
- 3M Black Standard Bump Cap ABS
- 3M Blue Standard Bump Cap ABS
- Centurion Safety Orange Standard Bump Cap ABS
- Coverguard Black Standard Bump Cap ABS