Centurion Safety Orange Standard Bump Cap ABS
- RS Stock No.:
- 271-3645
- Mfr. Part No.:
- 9019859 S28HVO
- Brand:
- Centurion Safety
Subtotal (1 unit)*
$52.53
(exc. GST)
$57.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.53 |
*price indicative
- RS Stock No.:
- 271-3645
- Mfr. Part No.:
- 9019859 S28HVO
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Orange | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Machine Washable | No | |
| Standards/Approvals | EN 812:2012 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Velcro | |
| Series | S28 | |
| Head Size | 54 → 59 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Orange | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Ventilated Yes | ||
Machine Washable No | ||
Standards/Approvals EN 812:2012 | ||
EN 812 Compliant Yes | ||
Adjustable Type Velcro | ||
Series S28 | ||
Head Size 54 → 59 cm | ||
Outer Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2713653
- Mfr. Part No. 9019833 S38HVO
Each
$50.86
Related links
- Centurion Safety Orange Standard Bump Cap ABS
- Centurion Safety Blue Standard Bump Cap ABS
- Centurion Safety Green Standard Bump Cap ABS
- SURFLEX Orange Standard Bump Cap 100% Polyester
- 3M Black Standard Bump Cap ABS
- Coverguard Black Standard Bump Cap ABS
- Centurion Safety Navy Short Bump Cap ABS
- SURFLEX Navy Standard Bump Cap ABS



