Centurion Safety Navy Short Bump Cap ABS
- RS Stock No.:
- 274-6011
- Mfr. Part No.:
- S28NBRP
- Brand:
- Centurion Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-6011
- Mfr. Part No.:
- S28NBRP
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Navy | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812:2012 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Velcro | |
| Series | S28 | |
| Head Size | 54 → 59 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Navy | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812:2012 | ||
EN 812 Compliant Yes | ||
Adjustable Type Velcro | ||
Series S28 | ||
Head Size 54 → 59 cm | ||
Outer Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Centurion Safety Navy Short Bump Cap ABS
- Centurion Safety Blue Standard Bump Cap ABS
- Centurion Safety Green Standard Bump Cap ABS
- Centurion Safety Orange Standard Bump Cap ABS
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
- 3M Orange Short Bump Cap ABS
- SURFLEX Navy Short Bump Cap 100% Polyester
- SURFLEX Navy Short Bump Cap Polyester






