TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 20 AWG to 15 AWG, 7.4 mm Bullet diameter Female

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $13.20

View bulk pricing options

Subtotal (1 pack of 50 units)*

$176.20

(exc. GST)

$193.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 31 May 2027
  • Plus 250 unit(s) shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$3.524$176.20-
150 - 200$3.436$171.80$13.20
250 +$3.389$169.45$33.75

*price indicative

Packaging Options:
RS Stock No.:
680-5744
Mfr. Part No.:
165399-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Crimp Bullet Connector

Insulation

Insulated

Insulation Material

Copper

Overall Length

22.9mm

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size mm²

1.6mm²

Bullet Diameter

7.4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Standards/Approvals

No

TE Connectivity PIDG Crimp Bullet Connectors


PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved

Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Design enables a reliable and uniform crimp

Application


These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy