Timeguard Round Round LED Bulkhead Light, 7 W, 230V ac Lamp Supplied, IP65, LEDBHR7W

Subtotal (1 unit)*

$83.77

(exc. GST)

$92.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.77

*price indicative

RS Stock No.:
909-8185
Mfr. Part No.:
LEDBHR7W
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Bulkhead Light

Shape

Round

Power

7W

Voltage

230V ac

Housing Material

Die Cast

Colour Temperature

5000K

Luminous Flux

450lm

Lamp Type

LED

Colour

Cool White

Lamp Supplied

Yes

Sub Type

LED Bulkhead

Series

LEDBHR7W

Minimum Operating Temperature

-10°C

Lifespan

3year

Length

135mm

Width

135mm

Maximum Operating Temperature

40°C

Depth

59mm

Standards/Approvals

CE Approved

Diameter

59mm

IP Rating

IP65

Diffuser Finish

White

Lamp Shape

Round

COO (Country of Origin):
CN

Timeguard LED Round Bulkhead Lights


These round LED bulk head lights are a powerful and energy saving alternative to standard bulkhead lights. Suited to various settings including industrial, commercial and home installations. The Timeguard bulkhead light slim diecast design, offers you an aesthetically pleasing look that is robust and waterproof.

Features and Benefits


Energy Saving; instantly bright like halogens but with only 20% of the running costs

Wide light diffusion pattern

Robust diecast housing with tough polycarbonate lens

IP65 Waterproof rating

Exterior Amenity Bulkheads


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy