Knightsbridge Circular Circular LED Bulkhead Light, 18 W, 230V Lamp Supplied, IP65, BTE
- RS Stock No.:
- 697-436
- Mfr. Part No.:
- BTEVDALIEM
- Brand:
- Knightsbridge
Subtotal (1 unit)*
$311.61
(exc. GST)
$342.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.61 |
*price indicative
- RS Stock No.:
- 697-436
- Mfr. Part No.:
- BTEVDALIEM
- Brand:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 18W | |
| Voltage | 230V | |
| Lamp Type | LED | |
| Luminous Flux | 1800lm | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | BTE | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 45°C | |
| Diameter | 300mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Lamp Shape | Circular | |
| Diffuser Finish | Opal White | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 18W | ||
Voltage 230V | ||
Lamp Type LED | ||
Luminous Flux 1800lm | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series BTE | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 45°C | ||
Diameter 300mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Lamp Shape Circular | ||
Diffuser Finish Opal White | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Bulkhead is a Class II fixture designed for durability and high performance. It features an IP65 rating for protection against dust and water, and an IK10 rating for impact resistance. The unit operates at selectable wattages of 14W, 16W, or 18W and uses SMD LED technology for efficient and long-lasting illumination. It is well-suited for both indoor and outdoor environments.
IP65 protection rated
Polycarbonate body
Opal diffuser
Related links
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Knightsbridge Circular LED Bulkhead Light 230V BTEV
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied LEDBHO15W
