SAUTER REGULATION ASV205BF132E Controller ASV, 2 x RS485, Screw

Subtotal (1 unit)*

$877.35

(exc. GST)

$965.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$877.35

*price indicative

RS Stock No.:
766-174
Mfr. Part No.:
ASV205BF132E
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Controller

Communication Protocol

2 x RS485

Mount Type

Screw

Voltage

24V

Series

ASV

Depth

53.7mm

Height

137.7mm

Width

48.6mm

COO (Country of Origin):
DE
The SAUTER REGULATION VAV Compact controllers designed for precise supply and return Air control in various spaces, ensuring energy efficiency and optimal indoor climate.

Supports demand-based volume flow control to minimise energy consumption

Utilises a low-wear stepping motor for reduced energy usage and extended service life

Includes a pressure control feature for low-noise, energy-efficient Air distribution

Equipped with a static MEMS sensor for accurate differential pressure measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy