RS PRO Nickel Plated Steel Swivel Spring Hook
- RS Stock No.:
- 397-5036
- Distrelec Article No.:
- 304-17-447
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$10.90
(exc. GST)
$11.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 694 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.90 | - |
| 5 + | $8.96 | 17% |
*price indicative
- RS Stock No.:
- 397-5036
- Distrelec Article No.:
- 304-17-447
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Swivel Spring Hook | |
| Material | Steel | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Swivel Spring Hook | ||
Material Steel | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Steel Nickel Plated Chain Link, Spring Clip, 19 mm
This pair of steel swivel hooks from RS PRO can be used as chain links to join two pieces of chain together, whether to repair a broken link or to extend the overall length of the chain.
The chain link comprises one connecting hook with a hinged spring latch for easy insertion of a chain or rope and a second hook with a double-ended swivel eye design that's perfect for preventing knotting.
Both hooks are made from hard-wearing steel, which provides durability and high tensile strength. Theyre also nickel-plated, which makes them corrosion-resistant and suitable for use both indoors or outdoors. With a high load capacity of 280 kg, they can be used for a wide range of applications across various industries.
As part of the tried and tested RS PRO range, this chain link has undergone stringent quality control checks to ensure its reliability.
Features and Benefits
• Chain link
• Two different styles of swivel hook
• Spring clip type
• Made from steel
• Finished with nickel-plating
• Link diameter of 19 mm
• Load capacity of 280 kg
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Swivel Spring Hook
- RS PRO Swivel Spring Hook Steel
- RS PRO Nickel Plated Steel Coupler Nipple, 1/4 in Male R
- RS PRO Nickel Plated Steel Coupler Nipple, 1/4 in Female G
- RS PRO Nickel Plated Steel Countersunk Head Self-Tapping Screw 12.7 mm #4
- RS PRO Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Female R
- RS PRO Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS PRO Zinc Alloy Swivel Spring Hook 83 mm
