Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- RS Stock No.:
- 632-309
- Mfr. Part No.:
- OCI700.1 / BPZ:OCI700.1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,606.64
(exc. GST)
$2,867.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,606.64 |
*price indicative
- RS Stock No.:
- 632-309
- Mfr. Part No.:
- OCI700.1 / BPZ:OCI700.1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Building Automation Controller | |
| Mount Type | Vertical | |
| Width | 69.9mm | |
| Height | 125.5mm | |
| Depth | 32.4mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Building Automation Controller | ||
Mount Type Vertical | ||
Width 69.9mm | ||
Height 125.5mm | ||
Depth 32.4mm | ||
- COO (Country of Origin):
- CH
The Siemens Service tool consists of one service case with the OCI700 service interface and 3 connecting cables specific to the devices. The ACS790 software and service interface can commission and service KNX and LPB/BSB devices.
IP20 protection rated
Service cable for Synco controllers
Service cable for SIGMAGYR® and ALBATROS controllers
Related links
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- SAUTER REGULATION ASV215BF152D Controller ASV Screw
- SAUTER REGULATION ASV215BF152E Controller ASV Screw
- SAUTER REGULATION ASV205BF132E Controller ASV Screw
- SAUTER REGULATION ASV215BF132E Controller ASV Screw