Schneider Electric SXWDI16XX10001 I/O Module EcoStruxure Building Operation, I/O, DIN Rail
- RS Stock No.:
- 758-817
- Mfr. Part No.:
- SXWDI16XX10001
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,220.29
(exc. GST)
$1,342.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,220.29 |
*price indicative
- RS Stock No.:
- 758-817
- Mfr. Part No.:
- SXWDI16XX10001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Communication Protocol | I/O | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | EcoStruxure Building Operation | |
| Height | 114mm | |
| Width | 30mm | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Communication Protocol I/O | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series EcoStruxure Building Operation | ||
Height 114mm | ||
Width 30mm | ||
Depth 64mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric I/O module is designed to facilitate digital input functionality within various applications, ensuring efficient signal processing in a reliable format. Its robust construction and wide operational range support diverse operational environments.
Features 16 discrete digital inputs for enhanced input capabilities
Offers IP20 protection rating, ensuring suitability
Utilises a 24 V discrete input voltage for compatibility
Incorporates LED signalling for clear visibility of input status
Complies with major standards including UL 864 and FCC regulations
Complies with EU RoHS and REACh regulations
Related links
- Schneider Electric SXWDOA12X10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWUI16XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAOV8XX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWAO8XXX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric SXWDOC8HX10001 I/O Module EcoStruxure Building Operation DIN Rail
- Schneider Electric I/O Module EcoStruxure Building Operation 24V
- Schneider Electric SXWASB24X10001 Sensor Module, EcoStruxure Building Operation
