Siemens AST22 / S55499-D373 IPC Accessory, Panel
- RS Stock No.:
- 636-581
- Mfr. Part No.:
- AST22 / S55499-D373
- Brand:
- Siemens
Subtotal (1 unit)*
$1,682.13
(exc. GST)
$1,850.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,682.13 |
*price indicative
- RS Stock No.:
- 636-581
- Mfr. Part No.:
- AST22 / S55499-D373
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | IPC Accessory | |
| Mount Type | Panel | |
| Voltage | 5V | |
| Width | 44mm | |
| Depth | 74mm | |
| Height | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type IPC Accessory | ||
Mount Type Panel | ||
Voltage 5V | ||
Width 44mm | ||
Depth 74mm | ||
Height 19.5mm | ||
- COO (Country of Origin):
- CH
The Siemens Interface Converter USB/PPS2 designed to provide a seamless connection between USB and PPS2 communication systems. This converter enables the integration of various devices into an automation system that requires PPS2 communication. It provides a reliable and efficient way to facilitate data transfer between different control systems, ensuring smooth operation and reducing communication issues in industrial automation networks.
Plug and play functionality
RoHS compliant
Compact and easy to use interface converter
Related links
- Schneider Electric MTN6003-0013 IPC Accessory KNX, Flush
- Schneider Electric MTN6003-0011 IPC Accessory KNX, Flush
- Schneider Electric MTN648495 IPC Accessory KNX, DIN Rail
- Schneider Electric MTN647091 IPC Accessory KNX, DIN Rail
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail