onsemi MC74VHCT50ADR2G, 6-Channel Non-Inverting Single Ended Buffer, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$16.45

(exc. GST)

$18.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
50 - 600$0.329$16.45-
650 - 1200$0.321$16.052%
1250 +$0.316$15.803%

*price indicative

Packaging Options:
RS Stock No.:
805-6455
Mfr. Part No.:
MC74VHCT50ADR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buffer

Logic Family

LSTTL

Logic Function

Buffer

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Mount Type

Surface

Output Type

Single Ended

Polarity

Non-Inverting

Minimum Supply Voltage

2V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

14

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ CL

13ns

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

125°C

Height

1.5mm

Series

MC74VHCT50A

Standards/Approvals

No

Length

8.75mm

Supply Current

50mA

Automotive Standard

No

74VHCT Family, ON Semiconductor


74VHCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy