onsemi, 6-Channel Non-Inverting Single Ended Buffer, 14-Pin SOIC
- RS Stock No.:
- 162-8917
- Mfr. Part No.:
- MC74VHCT50ADR2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8917
- Mfr. Part No.:
- MC74VHCT50ADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer | |
| Logic Family | LSTTL | |
| Logic Function | Buffer | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 13ns | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 8mA | |
| Series | MC74VHCT50A | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer | ||
Logic Family LSTTL | ||
Logic Function Buffer | ||
Number of Channels 6 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 13ns | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 8mA | ||
Series MC74VHCT50A | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.5mm | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
74VHCT Family, ON Semiconductor
74VHCT Family
Related links
- onsemi MC74VHCT50ADR2G 14-Pin SOIC
- Nexperia 74HCT2G34GW 2-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
- Nexperia 6-Pin SC-88
- onsemi 16-Pin SOIC
- onsemi 16-Pin SOIC
- onsemi NL27WZ16DTT1G Single Ended Buffer, 6-Pin TSOP
- Texas Instruments SN74LVC2G34DBVT 6-Pin SOT-23
- onsemi Single Ended Buffer, 6-Pin TSOP
