Texas Instruments SN74LVC2G34DBVT, Dual-Channel Non-Inverting Single Ended Buffer, 6-Pin SOT-23
- RS Stock No.:
- 145-7420
- Mfr. Part No.:
- SN74LVC2G34DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-7420
- Mfr. Part No.:
- SN74LVC2G34DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.6 ns @ 30 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.6 ns @ 30 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 1.3mm | ||
Length 3.05mm | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 30pF | ||
Related links
- Nexperia 74HCT2G34GW 2-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
- Nexperia 6-Pin SC-88
- Texas Instruments CD4010BPW 16-Pin TSSOP
- onsemi NC7WZ17L6X 6-Pin MicroPak
- onsemi MC74VHCT50ADR2G 14-Pin SOIC
- onsemi 14-Pin SOIC
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70
- Texas Instruments SN74LVC2G17QDCKRQ1 6-Pin SC-70
