Texas Instruments SN74LS07DBR, 5-Channel Positive Open Collector Hex Buffer & Line Driver, 14-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$1.019$10.19-
50 - 90$0.967$9.675%
100 - 240$0.794$7.9422%
250 - 990$0.765$7.6524%
1000 +$0.648$6.4836%

*price indicative

Packaging Options:
RS Stock No.:
268-3207
Mfr. Part No.:
SN74LS07DBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Hex Buffer & Line Driver

Logic Family

74LS

Logic Function

Driver, Buffer

Number of Channels

5

Schmitt Trigger Input

No

Input Type

TTL

Mount Type

Surface

Output Type

Open Collector

Polarity

Positive

Package Type

SSOP

Pin Count

14

Minimum Operating Temperature

0°C

Maximum High Level Output Current

250μA

Maximum Propagation Delay Time @ CL

30ns

Maximum Operating Temperature

70°C

Maximum Low Level Output Current

40mA

Length

5.3mm

Height

6.2mm

Standards/Approvals

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy