Texas Instruments SN74LS07DBR Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2836
Mfr. Part No.:
SN74LS07DBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Buffer, Driver

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

14

Maximum High Level Output Current

-0.25mA

Maximum Low Level Output Current

40mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Dimensions

6.2 x 5.3 x 1.95mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Propagation Delay Test Condition

15pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy