Texas Instruments SN74LS07DBR, 5-Channel Positive Open Collector Hex Buffer & Line Driver, 14-Pin SSOP
- RS Stock No.:
- 268-3206
- Mfr. Part No.:
- SN74LS07DBR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3206
- Mfr. Part No.:
- SN74LS07DBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Hex Buffer & Line Driver | |
| Logic Family | 74LS | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 5 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Polarity | Positive | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum High Level Output Current | 250μA | |
| Maximum Operating Temperature | 70°C | |
| Maximum Low Level Output Current | 40mA | |
| Standards/Approvals | No | |
| Length | 5.3mm | |
| Height | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Hex Buffer & Line Driver | ||
Logic Family 74LS | ||
Logic Function Driver, Buffer | ||
Number of Channels 5 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Polarity Positive | ||
Package Type SSOP | ||
Pin Count 14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum High Level Output Current 250μA | ||
Maximum Operating Temperature 70°C | ||
Maximum Low Level Output Current 40mA | ||
Standards/Approvals No | ||
Length 5.3mm | ||
Height 6.2mm | ||
Related links
- Texas Instruments SN74LS07DBR 14-Pin SSOP
- Texas Instruments SN74LS07DBR Hex-Channel Buffer & Line Driver 14-Pin SSOP
- Texas Instruments SN7406D Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07DR Hex-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN7405N Hex-Channel Buffer & Line Driver Inverting, 14-Pin PDIP
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN7406D Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LS07D Buffer & Line Driver Non-Inverting, 14-Pin SOIC
