Siemens 6EP42317HC000AX0 Buffer

Subtotal (1 unit)*

$907.53

(exc. GST)

$998.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$907.53

*price indicative

RS Stock No.:
255-1767
Mfr. Part No.:
6EP42317HC000AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Buffer

Logic Function

Buffer

Schmitt Trigger Input

No

Input Type

DC

Mount Type

DIN Rail

Minimum Supply Voltage

20V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

SITOP

Standards/Approvals

EN 610006-2

Height

135mm

Automotive Standard

No

Supply Current

40A

COO (Country of Origin):
AT

Siemens SITOP Series Buffer, 20-30V Supply Voltage, 40A Supply Current - 6EP42317HC000AX0


This buffer provides a DC buffering function for industrial control installations, designed for DIN-rail mounting in automation and power-distribution environments. It operates within a defined low-voltage DC range to support continuity of control signals and power sequencing, and it is suitable for systems requiring robust electromagnetic immunity.

Features and Benefits:


• Operates from 20V to 30V for flexible DC inputs
• Supplies up to 40A to handle high-current loads
• Withstands ambient temperatures down to -40 °C for cold conditions
• Rated for operation up to 70 °C for elevated-temperature sites
• Conforms to EN 61000-6-2 for industrial electromagnetic immunity

Applications


• Suitable for 24V DC control-power hold-up in machinery
• Used with DIN-rail power-distribution enclosures
• Ideal for buffering DC supplies in automation cabinets
• Can be used for high-current relay and contactor drive support

What mounting arrangement is required for installation?


It fits onto standard DIN-rail hardware to integrate with common control-panel layouts.

How does the device behave under high ambient temperatures?


It continues to operate up to 70 °C ambient, allowing placement near heat‑generating components.

What input supply range must be provided for reliable operation?


A DC supply between 20V and 30V is required to meet specification limits.

What level of surge or electromagnetic disturbance immunity is addressed?


The unit meets EN 61000-6-2, providing immunity suitable for industrial electromagnetic environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy