Texas Instruments SN74LVC2G17DCKR, 2-Channel Schmitt Trigger Input CMOS Buffer, 6-Pin SC-70
- RS Stock No.:
- 197-7526
- Mfr. Part No.:
- SN74LVC2G17DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$420.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 13 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.14 | $420.00 |
*price indicative
- RS Stock No.:
- 197-7526
- Mfr. Part No.:
- SN74LVC2G17DCKR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-70 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -65°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 150°C | |
| Maximum Low Level Output Current | 32mA | |
| Length | 2.15mm | |
| Series | SN74LVC2G17 | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Mount Type Surface | ||
Output Type CMOS | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-70 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -65°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 150°C | ||
Maximum Low Level Output Current 32mA | ||
Length 2.15mm | ||
Series SN74LVC2G17 | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||