Texas Instruments SN74LVC2G17DBVT, 2-Channel Non-Inverting Schmitt Trigger Input CMOS Buffer, 6-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.87

(exc. GST)

$9.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 670 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.774$8.87-
25 +$1.46$7.3017%

*price indicative

Packaging Options:
RS Stock No.:
662-8944
Mfr. Part No.:
SN74LVC2G17DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Single Ended

Mount Type

Surface

Output Type

CMOS

Polarity

Non-Inverting

Minimum Supply Voltage

1.65V

Package Type

SOT-23

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

85°C

Length

2.9mm

Height

1.15mm

Standards/Approvals

RoHS

Series

SN74LVC2G17

Automotive Standard

No

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy