Texas Instruments SN74LVC1G17DCKT Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SC-70
- RS Stock No.:
- 121-9220
- Mfr. Part No.:
- SN74LVC1G17DCKT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 500 more to save $6.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$192.75
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $0.771 | $192.75 | - |
| 500 - 750 | $0.758 | $189.50 | $6.50 |
| 1000 + | $0.744 | $186.00 | $27.00 |
*price indicative
- RS Stock No.:
- 121-9220
- Mfr. Part No.:
- SN74LVC1G17DCKT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 900μm | |
| Series | SN74LVC1G17 | |
| Standards/Approvals | No | |
| Supply Current | -50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 900μm | ||
Series SN74LVC1G17 | ||
Standards/Approvals No | ||
Supply Current -50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
74LVC1G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC1G17DCKT 5-Pin SC-70
- Texas Instruments 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-553
- Nexperia 74LVC1G17GV 1-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SC-74
- Nexperia 5-Pin SC-74
- Texas Instruments SN74LVC1G17DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G17DBVT 5-Pin SOT-23
- Texas Instruments SN74LVC1G17DRLR 5-Pin SOT-553
