Toshiba 74VHCT125AFT Octal Bus Buffer, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3358
Mfr. Part No.:
74VHCT125AFT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74VHCT

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1mm

Length

5mm

Propagation Delay Test Condition

50pF

Width

4.4mm

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1mm

The 74VHCT125AFT and 74VHCT126AFT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT125AFT requires the 3-state control input G to be set high to place the output into the high impedance state, whereas the 74VHCT126AFT requires the control input G to be set low to place the output into high impedance. The input voltage are compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3 V to 5 V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output (Note) pins without regard to the supply voltage. There structure prevents device destruction due to mismatched supply and input/ output voltages such as battery back up, hot board insertion, etc.

Wide operating temperature range: Topr = -40 to 125 

High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V

Quiescent supply current: ICC = 4.0 μA (max) at Ta = 25 

Compatible with TTL input: VIL = 0.8 V(max)

VIH = 2.0 V(min)

Power down protection is provided on all inputs and outputs.

Balanced propagation delays: tPLH ≈ tPHL

Low noise: VOLP = 0.8 V (max)

Pin and function compatible with the 74 series

Related links