Toshiba 74VHC126FT Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
- RS Stock No.:
- 171-3395
- Mfr. Part No.:
- 74VHC126FT
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3395
- Mfr. Part No.:
- 74VHC126FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Octal Bus Buffer | |
| Logic Family | 74VHC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 3.8ns | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Series | 74VHC | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Supply Current | 4μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Octal Bus Buffer | ||
Logic Family 74VHC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 3.8ns | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Series 74VHC | ||
Length 5mm | ||
Standards/Approvals No | ||
Supply Current 4μA | ||
Automotive Standard AEC-Q100 | ||
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The 74VHC125FT requires the 3-state control input G to be set high to place the output into the high impedance state, whereas the 74VHC126FT requires the control input G to be set low to place the output into high impedance. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up This circuit prevents device destruction due to mismatched supply and input voltages
Wide operating temperature: Topr = -40 to 125
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: V = 0.8 V (max)
Related links
- Toshiba Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
- Toshiba 74VHCT126AFT Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Toshiba 74HC126D Schmitt Trigger Input 3 State Octal Bus Buffer, 14-Pin SOIC
- Toshiba 14-Pin SOIC
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
