Toshiba 74HC126D Schmitt Trigger Input 3 State Octal Bus Buffer, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-3525
Mfr. Part No.:
74HC126D
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Octal Bus Buffer

Logic Family

74HC

Logic Function

Buffer

Schmitt Trigger Input

Yes

Input Type

CMOS

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Pin Count

14

Maximum High Level Output Current

-7.8mA

Maximum Propagation Delay Time @ CL

150ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

7.8mA

Standards/Approvals

No

Series

74HC

Height

1.38mm

Length

8.95mm

Automotive Standard

No

Supply Current

40μA

The 74HC125D,74HC126D are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC125D requires the 3-state control input G to be set high to place the output into the high impedance state, whereas the 74HC126D requires the control input to be set low to place the output into high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage

High speed: tpd = 10 ns (typ.) at VCC = 6.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy