Toshiba 74HC125D, 4-Channel Non-Inverting Schmitt Trigger Input 3 State Quad Bus Buffer, 14-Pin SOIC
- RS Stock No.:
- 171-3378
- Mfr. Part No.:
- 74HC125D
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$640.00
(exc. GST)
$705.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.256 | $640.00 |
| 5000 - 22500 | $0.251 | $627.50 |
| 25000 + | $0.246 | $615.00 |
*price indicative
- RS Stock No.:
- 171-3378
- Mfr. Part No.:
- 74HC125D
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74HC | |
| Product Type | Quad Bus Buffer | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Standards/Approvals | No | |
| Height | 1.38mm | |
| Length | 8.95mm | |
| Series | 74HC | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74HC | ||
Product Type Quad Bus Buffer | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Pin Count 14 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 7.8mA | ||
Standards/Approvals No | ||
Height 1.38mm | ||
Length 8.95mm | ||
Series 74HC | ||
Supply Current 40μA | ||
Automotive Standard No | ||
