Toshiba 74LCX540FT, 8-Channel Inverting 3 State Schmitt Buffer, 20-Pin TSSOP
- RS Stock No.:
- 171-3519
- Mfr. Part No.:
- 74LCX540FT
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3519
- Mfr. Part No.:
- 74LCX540FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Schmitt Buffer | |
| Logic Family | 74LCX | |
| Logic Function | Buffer | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Height | 1mm | |
| Series | 74LCX540FT | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Schmitt Buffer | ||
Logic Family 74LCX | ||
Logic Function Buffer | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Height 1mm | ||
Series 74LCX540FT | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
The 74LCX540FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX540FT is an inverting 3-state buffer having two active-low output enables. When either OE1 or OE2 are high, the terminal outputs are in the high-impedance state. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 540 type
