DiodesZetex 74LVC07AT14-13 Open Drain Buffer, 14-Pin TSSOP
- RS Stock No.:
- 169-7124
- Mfr. Part No.:
- 74LVC07AT14-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7124
- Mfr. Part No.:
- 74LVC07AT14-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74LVC | |
| Logic Function | Non-Inverting | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74LVC | ||
Logic Function Non-Inverting | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 4.5mm | ||
Length 5.1mm | ||
Height 1.05mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex 74LVC04AT14-13 Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- DiodesZetex Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- DiodesZetex 74LVC07AS14-13 14-Pin SOIC
- DiodesZetex 74LV07AS14-13 14-Pin SOIC
- DiodesZetex 14-Pin SOIC
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- Nexperia 74AUP1G07GW 5-Pin TSSOP
