Toshiba 74LCX07FT, Hex-Channel Non-Inverting CMOS, Open Drain Schmitt Buffer, 14-Pin TSSOP
- RS Stock No.:
- 171-3288
- Mfr. Part No.:
- 74LCX07FT
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3288
- Mfr. Part No.:
- 74LCX07FT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74LCX | |
| Number of Channels | 6 | |
| Output Type | CMOS, Open Drain | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5 x 4.4 x 1mm | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74LCX | ||
Number of Channels 6 | ||
Output Type CMOS, Open Drain | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5 x 4.4 x 1mm | ||
Length 5mm | ||
Height 1mm | ||
Width 4.4mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Supply Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
The 74LCX07FT is a high-performance CMOS inverter. Designed for use in 3.3 V systems and 5 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74LCX04FT, but the 74LCX05FT has high performance MOSN-channel transistor. (open-drain outputs)The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply* environment for inputs. All inputs are equipped with protection circuits against static discharge.
Wide operating temperature range: Topr = -40 to 125
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 6.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC etc.) 00 type
Related links
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- onsemi MC74LVX50DTG 14-Pin TSSOP
- Texas Instruments CD4010BPW 16-Pin TSSOP
- DiodesZetex 74LVC07AS14-13 14-Pin SOIC
- Toshiba TC7SH34F Non-Inverting CMOS Schmitt Buffer, 5-Pin SOT-25
- onsemi 14-Pin TSSOP
- onsemi MC74VHCT50ADTR2G 14-Pin TSSOP
- Toshiba TC7SZ17FE 5-Pin SOT-553
