DiodesZetex 74LV07AS14-13, 6-Channel Schmitt Trigger Input Open Drain Buffer, 14-Pin SOIC
- RS Stock No.:
- 169-7477
- Mfr. Part No.:
- 74LV07AS14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$480.00
(exc. GST)
$527.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.192 | $480.00 | - |
| 5000 - 7500 | $0.187 | $467.50 | 2% |
| 10000 + | $0.184 | $460.00 | 4% |
*price indicative
- RS Stock No.:
- 169-7477
- Mfr. Part No.:
- 74LV07AS14-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74LV | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 6 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 18ns | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 74LV07A | |
| Length | 8.74mm | |
| Standards/Approvals | RoHS | |
| Height | 1.48mm | |
| Automotive Standard | No | |
| Supply Current | 20μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74LV | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 6 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 18ns | ||
Maximum Low Level Output Current 12mA | ||
Maximum Operating Temperature 125°C | ||
Series 74LV07A | ||
Length 8.74mm | ||
Standards/Approvals RoHS | ||
Height 1.48mm | ||
Automotive Standard No | ||
Supply Current 20μA | ||
- COO (Country of Origin):
- CN
