Texas Instruments SN74AHCT1G125DCKR Bus Buffer, 5-Pin SC-70
- RS Stock No.:
- 162-6652
- Mfr. Part No.:
- SN74AHCT1G125DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
$0.097
(exc. GST)
$0.107
(inc. GST)
- RS Stock No.:
- 162-6652
- Mfr. Part No.:
- SN74AHCT1G125DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 50 pF | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 2.15mm | |
| Height | 1mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.5 ns @ 50 pF | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 2.15mm | ||
Height 1mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption
±8 mA Output Drive at 5 V
CMOS low power consumption
74AHCT Family
Related links
- Texas Instruments SN74AHC1G125DCKR Bus Buffer, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G126DCKR 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G34DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G07DCKR 5-Pin SC-70
- Texas Instruments SN74LV1T34DCKR 5-Pin SC-70

