Texas Instruments SN74AHC1G125DCKR Bus Buffer, 5-Pin SC-70
- RS Stock No.:
- 162-5263
- Mfr. Part No.:
- SN74AHC1G125DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 30)
$0.157
(exc. GST)
$0.173
(inc. GST)
- RS Stock No.:
- 162-5263
- Mfr. Part No.:
- SN74AHC1G125DCKR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHC | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHC | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 3.3 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.9mm | ||
Width 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
Related links
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AHCT1G125DCKR Bus Buffer, 5-Pin SC-70
- Texas Instruments SN74LVC1G126DCKR 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G34DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G07DCKR 5-Pin SC-70
- Texas Instruments SN74LV1T34DCKR 5-Pin SC-70

