DiodesZetex 74LVC07AS14-13, 6-Channel Non-Inverting Open Drain Buffer, 14-Pin SOIC
- RS Stock No.:
- 146-0940
- Mfr. Part No.:
- 74LVC07AS14-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0940
- Mfr. Part No.:
- 74LVC07AS14-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Channels | 6 | |
| Polarity | Non-Inverting | |
| Schmitt Trigger Input | No | |
| Output Type | Open Drain | |
| Product Type | Buffer | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Height | 1.45 mm | |
| Input Type | CMOS | |
| Length | 8.74 mm | |
| Logic Family | 74LVC | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 32 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.99 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Channels 6 | ||
Polarity Non-Inverting | ||
Schmitt Trigger Input No | ||
Output Type Open Drain | ||
Product Type Buffer | ||
Pin Count 14 | ||
Package Type SOIC | ||
Height 1.45 mm | ||
Input Type CMOS | ||
Length 8.74 mm | ||
Logic Family 74LVC | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 32 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.99 mm | ||
- COO (Country of Origin):
- CN
74LVC Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC07AS14-13 14-Pin SOIC
- DiodesZetex 74LVC04AT14-13 Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- DiodesZetex Non-Inverting Open Drain Buffer, 14-Pin TSSOP
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- Nexperia 74LVC1G07GV 1-Channel Non-Inverting Open Drain Buffer, 5-Pin SC-74
- Nexperia 5-Pin SC-74
- Texas Instruments SN74LVC1G07DPWR Non-Inverting Open Drain Buffer & Line Driver, 5-Pin X2SON
- DiodesZetex 74LV07AS14-13 14-Pin SOIC
