Texas Instruments Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SOT-553
- RS Stock No.:
- 145-6812
- Mfr. Part No.:
- SN74LVC1G17DRLR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-6812
- Mfr. Part No.:
- SN74LVC1G17DRLR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SOT-553 | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Series | SN74LVC1G17 | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Supply Current | -50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SOT-553 | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Series SN74LVC1G17 | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Supply Current -50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments SN74LVC1G17DRLR 5-Pin SOT-553
- Texas Instruments 5-Pin SOT-23
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G17DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G17DBVT 5-Pin SOT-23
- Texas Instruments SN74LVC1G17DCKT 5-Pin SC-70
- Nexperia 74LVC1G17GW 1-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin TSSOP
- Nexperia 74LVC1G17GV 1-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SC-74
