Nexperia 74LVC1G17GV,125 Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SC-74
- RS Stock No.:
- 816-8763
- Mfr. Part No.:
- 74LVC1G17GV,125
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 75 units)*
$7.50
(exc. GST)
$8.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 4,950 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 75 - 675 | $0.10 | $7.50 |
| 750 - 1425 | $0.097 | $7.28 |
| 1500 + | $0.096 | $7.20 |
*price indicative
- RS Stock No.:
- 816-8763
- Mfr. Part No.:
- 74LVC1G17GV,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Mount Type | Surface | |
| Output Type | Single Ended | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-74 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 32mA | |
| Series | 74LVC1G17 | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Supply Current | 100mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Mount Type Surface | ||
Output Type Single Ended | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-74 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 32mA | ||
Series 74LVC1G17 | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Supply Current 100mA | ||
Automotive Standard No | ||
74LVC Family Inverters & Buffers
74LVC Family
Related links
- Nexperia 5-Pin SC-74
- Nexperia 74LVC1G17GW 1-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin TSSOP
- Texas Instruments SN74LVC1G17DCKT 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Nexperia 5-Pin TSSOP
- Nexperia 74LVC2G17GW 2-Channel Non-Inverting Schmitt Trigger Input Single Ended Buffer, 6-Pin SC-88
- Nexperia 6-Pin SC-88
- Texas Instruments SN74LVC1G17DBVT 5-Pin SOT-23
