Texas Instruments CD4041UBE, 4-Channel Inverting, Non-Inverting CMOS Buffer, 14-Pin PDIP
- RS Stock No.:
- 145-0136
- Mfr. Part No.:
- CD4041UBE
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-0136
- Mfr. Part No.:
- CD4041UBE
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 4 | |
| Polarity | Inverting, Non-Inverting | |
| Schmitt Trigger Input | No | |
| Output Type | CMOS | |
| Product Type | Buffer | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Height | 4.57 mm | |
| Input Type | Single Ended, Single Ended | |
| Length | 19.3 mm | |
| Logic Family | 4000 | |
| Logic Function | Buffer, Buffer | |
| Maximum High Level Output Current | -38 mA | |
| Maximum Low Level Output Current | 38 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 120 ns | |
| Maximum Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Through Hole, Through Hole | |
| Series | CD4041UB | |
| Standards/Approvals | No | |
| Supply Current | 10 mA | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 4 | ||
Polarity Inverting, Non-Inverting | ||
Schmitt Trigger Input No | ||
Output Type CMOS | ||
Product Type Buffer | ||
Pin Count 14 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Height 4.57 mm | ||
Input Type Single Ended, Single Ended | ||
Length 19.3 mm | ||
Logic Family 4000 | ||
Logic Function Buffer, Buffer | ||
Maximum High Level Output Current -38 mA | ||
Maximum Low Level Output Current 38 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 120 ns | ||
Maximum Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Through Hole, Through Hole | ||
Series CD4041UB | ||
Standards/Approvals No | ||
Supply Current 10 mA | ||
Width 6.35 mm | ||
4000 Series Inverters & Buffers, Texas Instruments
4000 CMOS Logic Family, Texas Instruments
Related links
- Texas Instruments CD4041UBE Non-Inverting CMOS Buffer, 14-Pin PDIP
- onsemi 14-Pin TSSOP
- onsemi MC74VHCT50ADTR2G 14-Pin TSSOP
- onsemi MC74LVX50DTG 14-Pin TSSOP
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- Toshiba 74LCX07FT Open Drain Schmitt Buffer, 14-Pin TSSOP
- Texas Instruments SN74LVC1G34DBVT 5-Pin SOT-23
- Texas Instruments CD4041UBM Non-Inverting Buffer, 14-Pin SOIC
