Texas Instruments SN74AHC1G125DBVR Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- RS Stock No.:
- 528-280
- Mfr. Part No.:
- SN74AHC1G125DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$2.95
(exc. GST)
$3.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 25 left, ready to ship
- Plus 1,000 left, ready to ship from another location
- Final 3,250 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.118 | $2.95 |
*price indicative
- RS Stock No.:
- 528-280
- Mfr. Part No.:
- SN74AHC1G125DBVR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Buffer | |
| Logic Family | AHC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 8mA | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Series | SN74AHC1G125 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Buffer | ||
Logic Family AHC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type CMOS | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 8mA | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Series SN74AHC1G125 | ||
Automotive Standard No | ||
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
Related links
- Texas Instruments Non-Inverting CMOS Bus Buffer, 5-Pin SOT-23
- Texas Instruments Bus Transceiver Non-Inverting CMOS, 6-Pin SOT-23
- Texas Instruments SN74AVC1T45DBVT Bus Transceiver Non-Inverting CMOS, 6-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74LVC1G34DBVT 5-Pin SOT-23
- Toshiba TC4049BF(ELF) 16-Pin SOP
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74LVC1G126DCKR 5-Pin SC-70
