Texas Instruments SN74AVC1T45DBVT Bus Transceiver Non-Inverting CMOS, 6-Pin SOT-23
- RS Stock No.:
- 660-6764
- Mfr. Part No.:
- SN74AVC1T45DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 65 more to save $1.69
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
- Final 70 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $1.794 | $8.97 | - |
| 65 - 120 | $1.768 | $8.84 | $1.69 |
| 125 + | $1.738 | $8.69 | $7.00 |
*price indicative
- RS Stock No.:
- 660-6764
- Mfr. Part No.:
- SN74AVC1T45DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.2V | |
| Pin Count | 6 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 2.7ns | |
| Maximum High Level Output Current | -12mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SN74AVC1T45 | |
| Length | 2.9mm | |
| Maximum Low Level Output Current | 12mA | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.2V | ||
Pin Count 6 | ||
Input Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 2.7ns | ||
Maximum High Level Output Current -12mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SN74AVC1T45 | ||
Length 2.9mm | ||
Maximum Low Level Output Current 12mA | ||
Height 1.15mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74AVCxT Family, Texas Instruments
74AVCxT Family
Related links
- Texas Instruments Bus Transceiver Non-Inverting CMOS, 6-Pin SOT-23
- Texas Instruments SN74AVC1T45DCKT Bus Transceiver Non-Inverting CMOS, 6-Pin SC-70
- Texas Instruments Bus Transceiver Non-Inverting CMOS, 6-Pin SC-70
- Texas Instruments SN74HC245PW Bus Transceiver Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74AHC245N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74LVC1T45DCKT Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Texas Instruments Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
