Vikan Broom, Red for Food and Industrial Applications, Wet Floors
- RS Stock No.:
- 276-4613
- Mfr. Part No.:
- 29144
- Brand:
- Vikan
Subtotal (1 unit)*
$38.11
(exc. GST)
$41.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $38.11 |
*price indicative
- RS Stock No.:
- 276-4613
- Mfr. Part No.:
- 29144
- Brand:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 40mm | |
| Application | Food and Industrial Applications, Wet Floors | |
| Hard/Soft | Very Hard | |
| Colour | Red | |
| Bristle Length | 170mm | |
| Broom Style | Angle Cut | |
| Depth | 290mm | |
| Standards/Approvals | California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 40mm | ||
Application Food and Industrial Applications, Wet Floors | ||
Hard/Soft Very Hard | ||
Colour Red | ||
Bristle Length 170mm | ||
Broom Style Angle Cut | ||
Depth 290mm | ||
Standards/Approvals California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006, with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Broom Wet Floors
- Vikan Broom Wet Floors
- Vikan Broom Wet Floors
- Vikan Broom Wet Floors
- Vikan Broom Wet Floors
- Vikan White Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
