Vikan Broom, Red With Polyethylene Terephthalate Bristles for Food and Industrial Applications, Wet Floors
- RS Stock No.:
- 390-5009
- Mfr. Part No.:
- 29154
- Brand:
- Vikan
This image is representative of the product range
Subtotal (1 unit)*
$42.43
(exc. GST)
$46.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.43 |
*price indicative
- RS Stock No.:
- 390-5009
- Mfr. Part No.:
- 29154
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 325mm | |
| Application | Food and Industrial Applications, Wet Floors | |
| Hard/Soft | Hard | |
| Colour | Red | |
| Bristle Material | Polyethylene Terephthalate | |
| Bristle Length | 109mm | |
| Broom Style | Push Broom | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 325mm | ||
Application Food and Industrial Applications, Wet Floors | ||
Hard/Soft Hard | ||
Colour Red | ||
Bristle Material Polyethylene Terephthalate | ||
Bristle Length 109mm | ||
Broom Style Push Broom | ||
Depth 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Broom - 300mm & 470mm
Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris
